1424396 | Phoenix Contact
Surface mount housing, size D25, die-cast aluminum, 2 x M20, angled, longitudinal bow locking, IP66/IP67, 1424396
Unit Price (€ / pc.)
47.5286 € *
Available: 0 pcs.
Available in 10 days: 55 pcs.
Leadtime: 1 Week **
Box mounting base, 1424396, Phoenix Contact
Box mounting base D25, with single locking latch, Material: Die-cast aluminum, Salt water resistant, Protective cover material: PC, Cable outlets: 2, Lateral, 2x M20, Height: 57 mm, Cable gland: none, Protective cover: yes, Standard.
Technical specifications
Ausführung | Anbaugehäuse | |
Gehäusegröße | D25 | |
Gehäusematerial | Aluminiumdruckguss | |
Kabelausgang | 2 x M20, abgewinkelt | |
Schutzart (IP) | IP66/IP67 | |
Verriegelung | Längsbügelverriegelung |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |