1424412 | Phoenix Contact
Surface mount housing, size D50, die-cast aluminum, cross bow locking, IP66/IP67, 1424412
Unit Price (€ / pc.)
31.9634 € *
Available: 0 pcs.
Available in 10 days: 614 pcs.
Leadtime: 1 Week **
Panel mounting base, 1424412, Phoenix Contact
Panel mounting base D50, with double locking latch, Material: Die-cast aluminum, Salt water resistant, Height: 32 mm, Cable gland: none, Standard, with flat gasket.
Good shielding in the event of electromagnetic interference.
Technical specifications
Ausführung | Anbaugehäuse | |
Gehäusegröße | D50 | |
Gehäusematerial | Aluminiumdruckguss | |
Schutzart (IP) | IP66/IP67 | |
Verriegelung | Querbügelverriegelung |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |