1424417 | Phoenix Contact
Cover cap, size D50, PA, cross bow locking, IP66, 1424417
Unit Price (€ / pc.)
10.4839 € *
Available: 0 pcs.
Available in 10 days: 6 pcs.
Leadtime: 1 Week **
Protective cover, 1424417, Phoenix Contact
Protective cover D50, for double locking latch, Protective cover material: PA, Height: 19 mm, Seal: no, Standard.
Technical specifications
Ausführung | Abdeckkappe | |
Gehäusegröße | D50 | |
Gehäusematerial | PA | |
Schutzart (IP) | IP66 | |
Verriegelung | Querbügelverriegelung |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |