1424436 | Phoenix Contact
Grommet housing, size M1, PA, longitudinal bow locking, IP66, 1424436
Unit Price (€ / pc.)
13.3161 € *
Available: 0 pcs.
Available in 10 days: 27 pcs.
Leadtime: 2 Weeks **
Sleeve housing, 1424436, Phoenix Contact
Sleeve housing, Plastic, with bayonet flange for screw connection, M1, for single locking latch, for modular contact inserts with single module width, without screw connection.
Technical specifications
Version | Tüllengehäuse | |
Shell size | M1 | |
Shell Material | PA | |
Degree of protection (IP) | IP66 | |
Type of locking | Längsbügelverriegelung |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |