1424437 | Phoenix Contact
Surface mount housing, size M1, PA, longitudinal bow locking, IP66, 1424437
Unit Price (€ / pc.)
6.5926 € *
Available: 0 pcs.
Available in 10 days: 744 pcs.
Leadtime: 1 Week **
Panel mounting base, 1424437, Phoenix Contact
Panel mounting base M1, with single locking latch, Material: PA, height: 24 mm, Cable gland: none, Protective cover: no, Standard, for modular contact inserts.
Technical specifications
Version | Anbaugehäuse | |
Shell size | M1 | |
Shell Material | PA | |
Degree of protection (IP) | IP66 | |
Type of locking | Längsbügelverriegelung |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |