1424636 | Phoenix Contact

Cover cap, size D7, zinc die casting, screw locking, IP66/IP68/IP69, 1424636

Order No.: 62P2464
EAN: 4055626375656
MPN:
1424636
HC-HPR-D07-BCSWH-EM-BK
Series: HC-HPR
Phoenix Contact
1424636 Phoenix Contact Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
37.1518 € *
Available: 0 pcs.
Available in 10 days: 230 pcs.
Leadtime: 1 Week **
Total Price:
37.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.1518 €

Protective cover, 1424636, Phoenix Contact

Protective cover D7, with screw locking, Material: Zinc die-cast, Protective cover material: Zinc, Height: 28.5 mm, Cable gland: none, Railway applications, for increased environmental and EMC requirements, Series HPR.

Technical specifications
Version cover cap
Shell size D7
Shell Material zinc die casting
Degree of protection (IP) IP66/IP68/IP69
Type of locking screw locking
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes