1424637 | Phoenix Contact
Bulkhead housing, size D7, zinc die casting, screw locking, IP66/IP68/IP69, 1424637
Unit Price (€ / pc.)
27.5366 € *
Available: 0 pcs.
Available in 10 days: 244 pcs.
Leadtime: 1 Week **
Panel mounting base, 1424637, Phoenix Contact
Panel mounting base D7, for screw locking, Material: Zinc die-cast, height: 24.3 mm, Cable gland: none, Protective cover: no, Railway applications, for increased environmental and EMC requirements, Series HPR.
Technical specifications
Version | bulkhead housing | |
Shell size | D7 | |
Shell Material | zinc die casting | |
Degree of protection (IP) | IP66/IP68/IP69 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |