1424827 | Phoenix Contact

Grommet housing, size B32, die-cast aluminum, PG29, straight, cross bow locking, IP66/IP67, 1424827

Order No.: 62P2976
EAN: 4055626382326
MPN:
1424827
HC-STA-B32-HHFD-1TTP29-EL-AL
Series: HC-STA
1424827 Phoenix Contact Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
77.3976 € *
Available: 0 pcs.
Available in 10 days: 37 pcs.
Leadtime: 1 Week **
Total Price:
77.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
77.3976 €

Sleeve housing, 1424827, Phoenix Contact

Sleeve housing B32, for double locking latch, Material: Die-cast aluminum, Salt water resistant, Cable outlets: 1, Straight, 1x Pg29, Height: 94 mm, Cable gland: none, Standard.

Good shielding in the event of electromagnetic interference.

Technical specifications
Version grommet housing
Shell size B32
Shell Material die-cast aluminum
Cable Outlet PG29, straight
Degree of protection (IP) IP66/IP67
Type of locking cross bow locking
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes