1424842 | Phoenix Contact
Grommet housing, size B32, die-cast aluminum, M32, straight, cross bow locking, IP66/IP67, 1424842
Unit Price (€ / pc.)
105.8505 € *
Available: 0 pcs.
Available in 10 days: 4 pcs.
Leadtime: 1 Week **
Coupling housing, 1424842, Phoenix Contact
Coupling housing B32, with double locking latch, Material: Die-cast aluminum, Salt water resistant, Cable outlets: 1, Straight, 1x M32, Height: 99.8 mm, Cable gland: none, Standard.
Good shielding in the event of electromagnetic interference.
Technical specifications
Ausführung | Tüllengehäuse | |
Gehäusegröße | B32 | |
Gehäusematerial | Aluminiumdruckguss | |
Kabelausgang | M32, gerade | |
Schutzart (IP) | IP66/IP67 | |
Verriegelung | Querbügelverriegelung |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |