1424843 | Phoenix Contact
Grommet housing, size B32, die-cast aluminum, M40, straight, cross bow locking, IP66/IP67, 1424843
Unit Price (€ / pc.)
98.1155 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Coupling housing, 1424843, Phoenix Contact
Coupling housing B32, with double locking latch, Material: Die-cast aluminum, Salt water resistant, Cable outlets: 1, Straight, 1x M40, Height: 99.8 mm, Cable gland: none, Standard.
Good shielding in the event of electromagnetic interference.
Technical specifications
Version | grommet housing | |
Shell size | B32 | |
Shell Material | die-cast aluminum | |
Cable Outlet | M40, straight | |
Degree of protection (IP) | IP66/IP67 | |
Type of locking | cross bow locking |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |