1424845 | Phoenix Contact
Surface mount housing, size B32, die-cast aluminum, longitudinal bow locking, IP66/IP67, 1424845
Unit Price (€ / pc.)
48.6829 € *
Available: 0 pcs.
Available in 10 days: 20 pcs.
Leadtime: 2 Weeks **
Panel mounting base, 1424845, Phoenix Contact
Panel mounting base B32, with double locking latch, Material: Die-cast aluminum, Salt water resistant, Height: 32.4 mm, Cable gland: none, Standard, with flat gasket.
Good shielding in the event of electromagnetic interference.
Technical specifications
Version | Anbaugehäuse | |
Shell size | B32 | |
Shell Material | Aluminiumdruckguss | |
Degree of protection (IP) | IP66/IP67 | |
Type of locking | Längsbügelverriegelung |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |