1424850 | Phoenix Contact

Cover cap, size B32, PA, IP66, 1424850

Order No.: 62P2959
EAN: 4055626382555
MPN:
1424850
HC-STA-B32-BCSFD-PL-BK
Series: HC-STA
1424850 Phoenix Contact Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
35.4858 € *
Available: 0 pcs.
Available in 10 days: 108 pcs.
Leadtime: 1 Week **
Total Price:
35.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.4858 €

Protective cover, 1424850, Phoenix Contact

Protective cover B32, for double locking latch, Protective cover material: PA, Height: 24.8 mm, Seal: no, Standard, with lanyard.

Technical specifications
Ausführung Abdeckkappe
Gehäusegröße B32
Gehäusematerial PA
Schutzart (IP) IP66
Logistics
Ursprungsland CN
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes