1424866 | Phoenix Contact

Surface mount housing, size B48, die-cast aluminum, 2 x PG36, angled, longitudinal bow locking, IP66/IP67, 1424866

Order No.: 65P1960
EAN: 4055626382715
MPN:
1424866
HC-STA-B48-SHWS-2SSP36-EMC-AL
Series: HC-STA
1424866 Phoenix Contact Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
154.2954 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
154.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
154.2954 €

Box mounting base, 1424866, Phoenix Contact

Box mounting base B48, with single locking latch, Material: Die-cast aluminum, Salt water resistant, Cable outlets: 2, Lateral, 2x Pg36, Height: 99 mm, Cable gland: none, Standard.

Good shielding in the event of electromagnetic interference.

Technical specifications
Version Anbaugehäuse
Shell size B48
Shell Material Aluminiumdruckguss
Cable Outlet 2 x PG36, abgewinkelt
Type of locking Längsbügelverriegelung
Degree of protection (IP) IP66/IP67
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes