1460363 | Phoenix Contact
Grommet housing, size B6, die-cast aluminum, M25, straight, bayonet locking, IP66/IP67, 1460363
Unit Price (€ / pc.)
35.9261 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Sleeve housing, 1460363, Phoenix Contact
Sleeve housing B6, with bayonet locking (Allen screw), Salt water resistant aluminum, Height: 100 mm, with 1 x M25 thread, Straight cable outlet, without surface, Conductive seal.
Technical specifications
Version | Tüllengehäuse | |
Shell size | B6 | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | M25, gerade | |
Type of locking | Bajonettverriegelung | |
Degree of protection (IP) | IP66/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |