1460365 | Phoenix Contact
Grommet housing, size B10, die-cast aluminum, M25, straight, bayonet locking, IP66/IP67, 1460365
Unit Price (€ / pc.)
48.1117 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Sleeve housing, 1460365, Phoenix Contact
Sleeve housing B10, with bayonet locking (Allen screw), Salt water resistant aluminum, Height: 100 mm, with 1 x M25 thread, Straight cable outlet, without surface, Conductive seal.
Technical specifications
Version | grommet housing | |
Shell size | B10 | |
Shell Material | die-cast aluminum | |
Cable Outlet | M25, straight | |
Degree of protection (IP) | IP66/IP67 | |
Type of locking | bayonet locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |