1460367 | Phoenix Contact

Grommet housing, size B10, die-cast aluminum, M32, straight, bayonet locking, IP66/IP67, 1460367

Order No.: 62P1445
EAN: 4046356592666
MPN:
1460367
HC-B 10-TMB-100/O1STM32G-EEE
Series: HC-B
1460367 Phoenix Contact Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
48.6591 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
486.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
48.6591 €

Sleeve housing, 1460367, Phoenix Contact

Sleeve housing B10, with bayonet locking (Allen screw), Salt water resistant aluminum, Height: 100 mm, with 1 x M32 thread, Straight cable outlet, without surface, Conductive seal.

Technical specifications
Version grommet housing
Shell size B10
Shell Material die-cast aluminum
Cable Outlet M32, straight
Degree of protection (IP) IP66/IP67
Type of locking bayonet locking
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes