1580489 | Phoenix Contact

Grommet housing, size B16, die-cast aluminum, M32, straight/M25, angled, screw locking, IP66/IP68/IP69, 1580489

Order No.: 62P1627
EAN: 4046356438216
MPN:
1580489
HC-B 16-TMSO1STM32G/M25S-EEE
Series: HC-B
1580489 Phoenix Contact Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
32.4394 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
32.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.4394 €

Sleeve housing, 1580489, Phoenix Contact

Sleeve housing B16, with high-grade steel screw locking (hexagonal socket-head), Salt water resistant aluminum, Height 100 mm, with thread, 1xM32 straight and M25 lateral cable outlet, without surface, Conductive seal.

Technical specifications
Version grommet housing
Shell size B16
Shell Material die-cast aluminum
Cable Outlet M32, straight/M25, angled
Degree of protection (IP) IP66/IP68/IP69
Type of locking screw locking
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes