1580492 | Phoenix Contact
Grommet housing, size B16, die-cast aluminum, M32, angled/straight, screw locking, IP66/IP68/IP69, 1580492
Sleeve housing, 1580492, Phoenix Contact
Sleeve housing B16, with high-grade steel screw locking (hexagonal socket-head), Salt water resistant aluminum, Height 100 mm, with thread, 1xM32 straight and M32 lateral cable outlet, without surface, Conductive seal.
Technical specifications
Version | grommet housing | |
Shell size | B16 | |
Shell Material | die-cast aluminum | |
Cable Outlet | M32, angled/straight | |
Degree of protection (IP) | IP66/IP68/IP69 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |