1583827 | Phoenix Contact

Grommet housing, size VC2, zinc die casting, screw locking, 1583827

Order No.: 62P5022
EAN: 4046356349338
MPN:
1583827
VC-MP-T2-R-PLOMB
Series: VC-MP
Phoenix Contact
1583827 Phoenix Contact Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
18.7306 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
18.7306 €

Sleeve housing, 1583827, Phoenix Contact

Sleeve housing, Type: VC2, Housing material: Zinc die-cast.

Technical specifications
Version grommet housing
Shell size VC2
Shell Material zinc die casting
Type of locking screw locking
Logistics
Country of origin PL
Customs tariff number 79070000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes