1583843 | Phoenix Contact
Mounting frame, size VC4, PA, 1583843
Unit Price (€ / pc.)
2.5823 € *
Available: 0 pcs.
Leadtime: On Request **
Panel mounting frame, 1583843, Phoenix Contact
Panel mounting frame, Type: VC4, Housing material: PA.
Technical specifications
Version | mounting frame | |
Shell size | VC4 | |
Shell Material | PA |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |