1583880 | Phoenix Contact

Grommet housing, size VC2, PA, PG29, straight, screw locking, IP65, 1583880

Order No.: 62P4934
EAN: 4046356569620
MPN:
1583880
VC-K-T2-IN (10-25) G
Series: VC-K
1583880 Phoenix Contact Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
23.1336 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
23.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.1336 €

Sleeve housing, 1583880, Phoenix Contact

Sleeve housing, Type: VC2, Housing material: Polyamide, Color: black, Min. cable diameter: 10 mm, Max. cable diameter: 25 mm. When using fiber optics, the bending radii of the cable manufacturers must be observed.

Features

  • Plastic housing with straight cable outlet and cable gland.
  • Variable grommet with a seal area for a cable diameter of 10 mm - 25 mm.
Technical specifications
Version Tüllengehäuse
Shell size VC2
Shell Material PA
Cable Outlet PG29, gerade
Type of locking Schraubverriegelung
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol