1586125 | Phoenix Contact
Docking frame, size B10, stainless steel, 1586125
Unit Price (€ / pc.)
39.0677 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Docking frame, 1586125, Phoenix Contact
Docking frame for racks, for contact inserts of B10 type, with four M5 flat headed screws, Rack balance x/y axis ± 1.5 mm.
Technical specifications
Ausführung | Andockrahmen | |
Gehäusegröße | B10 | |
Gehäusematerial | Edelstahl |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |