1592777 | Phoenix Contact
Surface mount housing, size RC, Die-cast zinc alloy, M23, angled, screw locking, IP67, 1592777
Unit Price (€ / pc.)
16.3268 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Panel mounting base, 1592777, Phoenix Contact
Panel mounting base, Series: RC, Angled rotatable, Screw locking, M23, Axial O-ring, 4x Ø 3.2, Shielded: yes.
Technical specifications
Version | Anbaugehäuse | |
Shell size | RC | |
Shell Material | Druckgegossene Zinklegierung | |
Cable Outlet | M23, abgewinkelt | |
Type of locking | Schraubverriegelung | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |