1604175 | Phoenix Contact
Grommet housing, size B6, die-cast aluminum, M20, straight, bayonet locking, IP65/IP67, 1604175
Unit Price (€ / pc.)
24.1094 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Sleeve housing, 1604175, Phoenix Contact
Sleeve housing B6, with bayonet locking, Height 100 mm, with 1xM20 thread, Straight cable outlet.
Technical specifications
Version | grommet housing | |
Shell size | B6 | |
Shell Material | die-cast aluminum | |
Cable Outlet | M20, straight | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | bayonet locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |