1604243 | Phoenix Contact
Grommet housing, size B6, die-cast aluminum, M25, angled, bayonet locking, IP65, 1604243
Unit Price (€ / pc.)
38.6393 € *
Available: 0 pcs.
Available in 10 days: 14 pcs.
Leadtime: 2 Weeks **
Sleeve housing, 1604243, Phoenix Contact
Sleeve housing B6, with bayonet locking, Height 100 mm, with 1xM25 thread, Lateral cable outlet.
Technical specifications
Version | Tüllengehäuse | |
Shell size | B6 | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | M25, abgewinkelt | |
Type of locking | Bajonettverriegelung | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |