1604324 | Phoenix Contact
Grommet housing, size B10, die-cast aluminum, PG16, straight, bayonet locking, IP65, 1604324
Unit Price (€ / pc.)
31.9634 € *
Available: 0 pcs.
Available in 10 days: 2 pcs.
Leadtime: 1 Week **
Sleeve housing, 1604324, Phoenix Contact
Sleeve housing B10, with bayonet locking, Height 100 mm, with 1xM25 thread, Lateral cable outlet.
Technical specifications
Ausführung | Tüllengehäuse | |
Gehäusegröße | B10 | |
Gehäusematerial | Aluminiumdruckguss | |
Kabelausgang | PG16, gerade | |
Schutzart (IP) | IP65 | |
Verriegelung | Bajonettverriegelung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |