1604489 | Phoenix Contact
Grommet housing, size B16, die-cast aluminum, PG16, straight, bayonet locking, IP65, 1604489
Unit Price (€ / pc.)
54.9899 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Sleeve housing, 1604489, Phoenix Contact
Sleeve housing B16, with bayonet locking, Height 100 mm, with 1xM40 thread, Lateral cable outlet.
Technical specifications
Version | grommet housing | |
Shell size | B16 | |
Shell Material | die-cast aluminum | |
Cable Outlet | PG16, straight | |
Degree of protection (IP) | IP65 | |
Type of locking | bayonet locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |