1604544 | Phoenix Contact
Grommet housing, size B24, die-cast aluminum, PG16, straight, bayonet locking, IP65, 1604544
Unit Price (€ / pc.)
57.9054 € *
Available: 0 pcs.
Available in 10 days: 10 pcs.
Leadtime: 2 Weeks **
Sleeve housing, 1604544, Phoenix Contact
Sleeve housing B24, with bayonet locking, Height 100 mm, with 1xM32 thread, Lateral cable outlet.
Technical specifications
Version | Tüllengehäuse | |
Shell size | B24 | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | PG16, gerade | |
Type of locking | Bajonettverriegelung | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |