1607059 | Phoenix Contact
Grommet frame, size VC1, PA, 1607059
Unit Price (€ / pc.)
5.3788 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5.38 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3788 €
10 pcs.
4.9623 €
50 pcs.
4.5220 €
100 pcs.
4.0579 €
*incl. VAT plus shipping costs
Subject to prior sale
Grommet frame VC-TR1/2M-PEA
Grommet frame, with PE connection to housing, for contact insert modules, design 1, number of insert modules 2
The technical characteristics of 1607059 from Phoenix Contact at a glance
- Flammability class of the insulating material (based on UL 94) : V0
- Wide : 50.2 mm
- Height : 27.5 mm
- Product type designation : VC-TR1/2M-PEA
- PE connection available : Yes
- Mounting method of the fastening element : Clamp / Plug
- Material of the fastener : PA
- Article description : VC-TR1/2M-PEA
- Mounting direction : swiveling
- Size : VC1
Further links to Phoenix Contact 1607059
You can find more information about Phoenix Contact under the following links 1607059
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet frame | |
| Shell size | VC1 | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |