1607062 | Phoenix Contact

Grommet frame, size VC2, PA, 1607062

Order No.: 62P5070
EAN: 4017918940898
MPN:
1607062
VC-TR2/3M-PEA
Series: VARIOCON
1607062 Phoenix Contact Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
5.6644 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
5.66 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6644 €
10 pcs.
5.2122 €
50 pcs.
4.7362 €
100 pcs.
4.2721 €
*incl. VAT plus shipping costs
**Subject to prior sale

Grommet frame VC-TR2/3M-PEA

Grommet frame, with PE connection to housing, for contact insert modules, style 2, Number of insert modules 3

The technical characteristics of 1607062 from Phoenix Contact at a glance

  • Size : VC2
  • Mounting direction : swiveling
  • Article description : VC-TR2/3M-PEA
  • Material of the fastener : PA-GF
  • Mounting method of the fastening element : Clamp / Plug
  • PE connection available : Yes
  • Product type designation : VC-TR2/3M-PEA
  • Height : 27.5 mm
  • Wide : 65.2 mm
  • Flammability class of the insulating material (based on UL 94) : V0

Further links to Phoenix Contact 1607062

You can find more information about Phoenix Contact under the following links 1607062

Technical specifications
Version Tüllenrahmen
Shell size VC2
Shell Material PA
Logistics
Country of origin PL
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes