1607075 | Phoenix Contact
Grommet frame, size VC3, PA, 1607075
Unit Price (€ / pc.)
5.9262 € *
Available: 0 pcs.
Available in 10 days: 10 pcs.
Leadtime: 1 Week **
Total Price:
5.93 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9262 €
10 pcs.
5.4502 €
50 pcs.
4.9623 €
100 pcs.
4.4625 €
*incl. VAT plus shipping costs
**Subject to prior sale
Grommet frame VC-TR3/4M-PEA
Grommet frame, with PE connection to housing, for contact insert modules, style 3, number of insert modules 4
The technical characteristics of 1607075 from Phoenix Contact at a glance
- Mounting direction : swiveling
- Size : VC3
- Article description : VC-TR3/4M-PEA
- Material of the fastener : PA-GF
- PE connection available : Yes
- Mounting method of the fastening element : Clamp / Plug
- Product type designation : VC-TR3/4M-PEA
- Height : 27.5 mm
- Flammability class of the insulating material (based on UL 94) : V0
- Wide : 80.2 mm
Further links to Phoenix Contact 1607075
You can find more information about Phoenix Contact under the following links 1607075
Technical specifications
Ausführung | Tüllenrahmen | |
Gehäusegröße | VC3 | |
Gehäusematerial | PA |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |