1607088 | Phoenix Contact
Grommet frame, size VC4, PA, 1607088
Unit Price (€ / pc.)
6.6878 € *
Available: 0 pcs.
Available in 10 days: 275 pcs.
Leadtime: 2 Weeks **
Total Price:
6.69 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6878 €
10 pcs.
6.1523 €
50 pcs.
5.5930 €
100 pcs.
5.0337 €
*incl. VAT plus shipping costs
**Subject to prior sale
Grommet frame VC-TR4/5M-PEA
Grommet frame, with PE connection to housing, for contact insert modules, style 4, number of insert modules 5
The technical characteristics of 1607088 from Phoenix Contact at a glance
- Mounting direction : swiveling
- Size : VC4
- Article description : VC-TR4/5M-PEA
- Material of the fastener : PA-GF
- PE connection available : Yes
- Mounting method of the fastening element : Clamp / Plug
- Product type designation : VC-TR4/5M-PEA
- Height : 27.5 mm
- Wide : 95.2 mm
- Flammability class of the insulating material (based on UL 94) : V0
Further links to Phoenix Contact 1607088
You can find more information about Phoenix Contact under the following links 1607088
Technical specifications
Version | Tüllenrahmen | |
Shell size | VC4 | |
Shell Material | PA |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |