1607732 | Phoenix Contact

Grommet housing, size VC1, PA, 1607732

Order No.: 65P1579
EAN: 4017918952945
MPN:
1607732
VC-MP-S1-2M6
Series: VC-MP
1607732 Phoenix Contact Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
37.6278 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
37.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.6278 €

Panel mounting base, 1607732, Phoenix Contact

Panel mounting base, Type: VC1, Housing material: Zinc die-cast, Surface bronzed and nickel-plated, Color: gray.

Technical specifications
Version Tüllengehäuse
Shell size VC1
Shell Material PA
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes