1607774 | Phoenix Contact
Mounting frame, size VC2, PA, 1607774
Unit Price (€ / pc.)
13.6136 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Panel mounting frame, 1607774, Phoenix Contact
Panel mounting frame, Type: VC2, Housing material: Polyamide. Required for supporting base elements and voltages > 42 V.
Features
- Any position can be a PE contact
Technical specifications
Version | Anbaurahmen | |
Shell size | VC2 | |
Shell Material | PA |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |