1608029 | Phoenix Contact

Mounting frame, zinc die casting, push pull, IP65/IP67, 1608029

Order No.: 62P5626
EAN: 4046356131698
MPN:
1608029
VS-PPC-F1-RJ45-MNNA-1R-PHA
Series: VS-PPC
1608029 Phoenix Contact Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
6.9258 € *
Available: 0 pcs.
Available in 10 days: 39 pcs.
Leadtime: 2 Weeks **
Total Price:
6.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.9258 €

Panel mounting frame, 1608029, Phoenix Contact

Panel mounting frame, IP67, for push-pull interlocking, Metal, for PCB connection, for square panel cutout, with grommet, without mounting screws.

Technical specifications
Version Anbaurahmen
Shell Material Zinkdruckguss
Degree of protection (IP) IP65/IP67
Type of locking Push-Pull
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes