1608155 | Phoenix Contact
Cover cap, PA, push pull, IP65/IP67, 1608155
Unit Price (€ / pc.)
29.9404 € *
Available: 0 pcs.
Available in 10 days: 8 pcs.
Leadtime: 1 Week **
Protective cover, 1608155, Phoenix Contact
Protective cover, IP67, To cover the contact insert in the RJ45 and SC-RJ push-pull panel mounting frames.
Technical specifications
Ausführung | Abdeckkappe | |
Gehäusematerial | PA | |
Schutzart (IP) | IP65/IP67 | |
Verriegelung | Push-Pull |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |