1646120 | Phoenix Contact
Cover cap, size B32, PA, cross bow locking, IP54, 1646120
Unit Price (€ / pc.)
22.5624 € *
Available: 0 pcs.
Available in 10 days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
22.56 € *
Price list
Quantity
Price per unit*
1 pcs.
22.5624 €
10 pcs.
20.9797 €
25 pcs.
19.0995 €
50 pcs.
17.1955 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective cover, 1646120, Phoenix Contact
Protective cover B32, for double locking latch, Protective cover material: PA, Height: 90.6 mm, Seal: no, Diameter of retaining cord eyelet: 30 mm, with lanyard.
Technical specifications
Version | Abdeckkappe | |
Shell size | B32 | |
Shell Material | PA | |
Degree of protection (IP) | IP54 | |
Type of locking | Querbügelverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |