1658833 | Phoenix Contact
Mounting frame, PA, IP67, 1658833
Unit Price (€ / pc.)
34.7004 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Panel mounting frame, 1658833, Phoenix Contact
Panel mounting frame, IP67, for round panel cutout, with grommet, with thread and union nut, with RJ45 socket insert, Socket on socket, with protective cover, Flat design.
Technical specifications
Version | Anbaurahmen | |
Shell Material | PA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |