1660193 | Phoenix Contact

Cover cap, size D50, PA, cross bow locking, IP66, 1660193

Order No.: 62P2195
EAN: 4017918021931
MPN:
1660193
HC-D 50-SD-FQ/FS
Series: HC-D
1660193 Phoenix Contact Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
9.9008 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.90 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9008 €
10 pcs.
9.1035 €
50 pcs.
8.2943 €
100 pcs.
7.4613 €
*incl. VAT plus shipping costs
**Subject to prior sale

Protective cover, 1660193, Phoenix Contact

Protective cover D50, for double locking latch, Protective cover material: PA, Height: 16.5 mm, Seal: no, Diameter of retaining cord eyelet: 30 mm, with lanyard.

Technical specifications
Version cover cap
Shell size D50
Shell Material PA
Degree of protection (IP) IP66
Type of locking cross bow locking
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes