1688641 | Phoenix Contact

Mounting frame, PA, IP20, 1688641

Order No.: 62P5109
EAN: 4017918607913
MPN:
1688641
VS-08-A-RJ45/LP-1-IP 20
Series: VS-08
1688641 Phoenix Contact Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
4.1888 € *
Available: 0 pcs.
Available in 10 days: 55 pcs.
Leadtime: 2 Weeks **
Total Price:
4.19 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1888 €
10 pcs.
3.8437 €
50 pcs.
3.4986 €
100 pcs.
3.1416 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel mounting frame, 1688641, Phoenix Contact

Panel mounting frame, 1x, IP20, for PCB assembly, for socket inserts, without mounting screws.

Technical specifications
Version Anbaurahmen
Shell Material PA
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes