1688670 | Phoenix Contact
Mounting frame, PA, IP20, 1688670
Unit Price (€ / pc.)
9.6152 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.62 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6152 €
10 pcs.
8.8417 €
50 pcs.
8.0444 €
100 pcs.
7.2471 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel mounting frame, 1688670, Phoenix Contact
Panel mounting frame, 6x, IP20, for socket inserts for PCB connection, without mounting screws.
Technical specifications
Version | mounting frame | |
Shell Material | PA | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |