1689446 | Phoenix Contact

Mounting frame, PA, IP67, 1689446

Order No.: 62P5110
EAN: 4017918910341
MPN:
1689446
VS-08-A-RJ45/LP-1-IP67
Series: VS-08
1689446 Phoenix Contact Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
6.1642 € *
Available: 0 pcs.
Available in 10 days: 521 pcs.
Leadtime: 2 Weeks **
Total Price:
6.16 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1642 €
10 pcs.
5.6644 €
50 pcs.
5.1646 €
100 pcs.
4.6410 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel mounting frame, 1689446, Phoenix Contact

Panel mounting frame, IP67, for PCB connection, for square panel cutout, with grommet, without mounting screws, Color: gray.

Technical specifications
Version Anbaurahmen
Shell Material PA
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes