1689475 | Phoenix Contact

Grommet housing, PA, push pull, IP67, 1689475

Order No.: 62P5167
EAN: 4017918887308
MPN:
1689475
VS-08-T-RJ45/IP67-SET
Series: VS-08
1689475 Phoenix Contact Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
17.5287 € *
Available: 0 pcs.
Available in 10 days: 270 pcs.
Leadtime: 2 Weeks **
Total Price:
17.53 € *
Price list
Quantity
Price per unit*
1 pcs.
17.5287 €
10 pcs.
16.1245 €
50 pcs.
14.6608 €
100 pcs.
13.2090 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sleeve housing, 1689475, Phoenix Contact

Sleeve housing, IP67, with push-pull interlocking for panel mounting frames, for cable cross section 5.0 mm - 6.5 mm, with pin insert VS-08-ST-RJ45, for litz wires AWG 26 and solid wires AWG 26 - 24.

Technical specifications
Version Tüllengehäuse
Shell Material PA
Degree of protection (IP) IP67
Type of locking Push-Pull
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol