1690736 | Phoenix Contact
Cover cap, size B6, PA, Clip locking, IP50, 1690736
Unit Price (€ / pc.)
4.2840 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
4.28 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2840 €
10 pcs.
3.9389 €
50 pcs.
3.5938 €
100 pcs.
3.2249 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective cover, 1690736, Phoenix Contact
Protective cover B6, Clip locking, Protective cover material: PA, Height: 31.2 mm, Seal: no, Diameter of retaining cord eyelet: 4 mm, with lanyard.
Technical specifications
Version | Abdeckkappe | |
Shell size | B6 | |
Shell Material | PA | |
Degree of protection (IP) | IP50 | |
Type of locking | ClipVerriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |