1690752 | Phoenix Contact
Cover cap, size B16, PA, Clip locking, IP50, 1690752
Unit Price (€ / pc.)
5.6882 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.69 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6882 €
10 pcs.
5.2360 €
50 pcs.
4.7600 €
100 pcs.
4.2840 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective cover, 1690752, Phoenix Contact
Protective cover B16, Clip locking, Protective cover material: PA, Height: 31.2 mm, Seal: no, Diameter of retaining cord eyelet: 4 mm, with lanyard.
Technical specifications
Version | cover cap | |
Shell size | B16 | |
Shell Material | PA | |
Degree of protection (IP) | IP50 | |
Type of locking | Clip locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |