1852914 | Phoenix Contact
Grommet frame, size VC3, PA, 1852914
Unit Price (€ / pc.)
3.9984 € *
Available: 0 pcs.
Available in 10 days: 5,175 pcs.
Leadtime: 2 Weeks **
Total Price:
4.00 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9984 €
10 pcs.
3.6771 €
50 pcs.
3.3439 €
100 pcs.
3.0107 €
*incl. VAT plus shipping costs
**Subject to prior sale
Grommet frame VC-TR3/4M
Grommet frame, without PE, for contact insert modules, design 3, number of insert modules 4
The technical characteristics of 1852914 from Phoenix Contact at a glance
- Mounting direction : swiveling
- Size : VC3
- Article description : VC-TR3/4M
- Material of the fastener : PA-GF
- Flammability class of the insulating material (based on UL 94) : V0
- Wide : 80.2 mm
- Mounting method of the fastening element : Clamp / Plug
- PE connection available : No
- Product type designation : VC-TR3/4M
- Height : 27.5 mm
Further links to Phoenix Contact 1852914
You can find more information about Phoenix Contact under the following links 1852914
Technical specifications
Version | Tüllenrahmen | |
Shell size | VC3 | |
Shell Material | PA |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |