1852927 | Phoenix Contact
Grommet frame, size VC4, PA, 1852927
Unit Price (€ / pc.)
4.5458 € *
Available: 0 pcs.
Available in 10 days: 1,905 pcs.
Leadtime: 2 Weeks **
Total Price:
4.55 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5458 €
10 pcs.
4.1650 €
50 pcs.
3.7961 €
100 pcs.
3.4153 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sleeve frame, 1852927, Phoenix Contact
Contact insert frames, Range of articles: VARIOCON, Sleeve frame, type: VC4, housing material: Polyamide, Color: black
Technical specifications
Version | Tüllenrahmen | |
Shell size | VC4 | |
Shell Material | PA |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |