1852930 | Phoenix Contact
Grommet housing, size VC1, PA, PG16, angled, screw locking, IP67, 1852930
Unit Price (€ / pc.)
8.3657 € *
Available: 0 pcs.
Available in 10 days: 83 pcs.
Leadtime: 2 Weeks **
Total Price:
8.37 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3657 €
10 pcs.
7.6993 €
50 pcs.
7.0091 €
100 pcs.
6.2951 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sleeve housing, 1852930, Phoenix Contact
Sleeve housing, Type: VC1, Housing material: Polyamide, Color: gray. When using fiber optics, the bending radii of the cable manufacturers must be observed.
Angled cable outlet so the cable can be routed as desired, from the side and straight.
Technical specifications
Version | Tüllengehäuse | |
Shell size | VC1 | |
Shell Material | PA | |
Cable Outlet | PG16, abgewinkelt | |
Type of locking | Schraubverriegelung | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |