1852998 | Phoenix Contact
Mounting frame, size VC3, PA, 1852998
Unit Price (€ / pc.)
4.9861 € *
Available: 0 pcs.
Available in 10 days: 1,525 pcs.
Leadtime: 1 Week **
Total Price:
4.99 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9861 €
10 pcs.
4.5815 €
50 pcs.
4.1769 €
100 pcs.
3.7604 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel mounting frame, 1852998, Phoenix Contact
Panel mounting frame, Panel mounting frame, Type: VC3, Housing material: Polyamide. 2 x 1852862 VC-AF for each connector.
Features
- Compact design
- Universal connection
- Can be keyed to prevent incorrect connection
Technical specifications
Version | mounting frame | |
Shell size | VC3 | |
Shell Material | PA |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |