1853214 | Phoenix Contact

Mounting frame, size VC1, PA, 1853214

Order No.: 62P4846
EAN: 4017918127114
MPN:
1853214
VC-AR1-EMV
Series: VC-AR
1853214 Phoenix Contact Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
4.1888 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.19 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1888 €
10 pcs.
3.8437 €
50 pcs.
3.4986 €
100 pcs.
3.1416 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel mounting frame, 1853214, Phoenix Contact

Shroud, Panel mounting frame, Type: VC1, Housing material: Copper alloy. For painted surfaces with conductive panel cutout.

Technical specifications
Version Anbaurahmen
Shell size VC1
Shell Material PA
Logistics
Country of origin PL
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes